SMC Proportional Control Valve - Solenoid M5 x 0.8 PVQ10 Series 24V dc

RS tootekood: 173-5193Bränd: SMCTootja Part nr.: PVQ13-5L-03-M5-ADistrelec Article No.: 30410713
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Connection Port Thread

M5 x 0.8

Actuation Type

Solenoid

Manufacturer Series

PVQ10

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

2

Maximum Flow Rate

5L/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

0MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

0.8mm

Configuration

Normally Closed

Number of Positions

2

Thread Standard

Metric

Special Features

Direct Operated Poppet Construction, Hysteresis 10 % or Less, Repeatability 3 % or Less, Start-Up Current 50 % or Less

Päritoluriik

Japan

Lao andmed ajutiselt ei ole saadaval.

€ 110,00

€ 110,00 tk (ilma käibemaksuta)

€ 136,40

€ 136,40 tk (koos käibemaksuga)

SMC Proportional Control Valve - Solenoid M5 x 0.8 PVQ10 Series 24V dc

€ 110,00

€ 110,00 tk (ilma käibemaksuta)

€ 136,40

€ 136,40 tk (koos käibemaksuga)

SMC Proportional Control Valve - Solenoid M5 x 0.8 PVQ10 Series 24V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Connection Port Thread

M5 x 0.8

Actuation Type

Solenoid

Manufacturer Series

PVQ10

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

2

Maximum Flow Rate

5L/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

0MPa

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Thread Size

0.8mm

Configuration

Normally Closed

Number of Positions

2

Thread Standard

Metric

Special Features

Direct Operated Poppet Construction, Hysteresis 10 % or Less, Repeatability 3 % or Less, Start-Up Current 50 % or Less

Päritoluriik

Japan