Technical Document
Specifications
Brand
SMCFunction
5/2
Actuation Type
Solenoid/Solenoid
Manufacturer Series
SV1000
Mounting Style
Plug In
Solenoid Voltage
24V dc
Number of Ports
5
Body Material
Die Cast Aluminium
Solenoid Power Consumption
0.6W
Minimum Operating Pressure
0.15MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Configuration
5 Port 2 Position Single
Number of Positions
2
Maximum Operating Pressure
0.7 MPa
Country of Origin
Japan
Product details
SV Series Solenoid Valves
The SV Series had been designed to make instillation and changes simpler by utilising a multi-connector rather than the conventional lead wires for internal manifold wiring. Cassette base type manifolds offer great flexibility and modified sections can be added using a simple release mechanism. For ultimate flexibility conventional tie-rod base manifolds are also available. The use of 34 pin connectors allows up to 16 stations with double solenoids.
Fluid: air
Operating pressure range: -100kPa to 0.7MPa
Response time (at 0.5MPa): 18ms or less
Coil rated voltage: 12, 24 Vdc
Ambient and fluid temperature: -10 to +50 °C
Enclosure: IP67 (based on IEC529)
SMC SV Series
€ 77.00
€ 77.00 Each (Exc. Vat)
€ 95.48
€ 95.48 Each (inc. VAT)
1
€ 77.00
€ 77.00 Each (Exc. Vat)
€ 95.48
€ 95.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCFunction
5/2
Actuation Type
Solenoid/Solenoid
Manufacturer Series
SV1000
Mounting Style
Plug In
Solenoid Voltage
24V dc
Number of Ports
5
Body Material
Die Cast Aluminium
Solenoid Power Consumption
0.6W
Minimum Operating Pressure
0.15MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Configuration
5 Port 2 Position Single
Number of Positions
2
Maximum Operating Pressure
0.7 MPa
Country of Origin
Japan
Product details
SV Series Solenoid Valves
The SV Series had been designed to make instillation and changes simpler by utilising a multi-connector rather than the conventional lead wires for internal manifold wiring. Cassette base type manifolds offer great flexibility and modified sections can be added using a simple release mechanism. For ultimate flexibility conventional tie-rod base manifolds are also available. The use of 34 pin connectors allows up to 16 stations with double solenoids.
Fluid: air
Operating pressure range: -100kPa to 0.7MPa
Response time (at 0.5MPa): 18ms or less
Coil rated voltage: 12, 24 Vdc
Ambient and fluid temperature: -10 to +50 °C
Enclosure: IP67 (based on IEC529)
