Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCFunction
5/3
Actuation Type
Pilot/Pilot
Manufacturer Series
SY5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/3
Body Material
Die Cast Aluminium
Maximum Flow Rate
431.9NL/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.2MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Päritoluriik
France
Toote üksikasjad
Solenoid valves on line series SY5020
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
€ 108,00
€ 108,00 tk (ilma käibemaksuta)
€ 133,92
€ 133,92 tk (koos käibemaksuga)
1
€ 108,00
€ 108,00 tk (ilma käibemaksuta)
€ 133,92
€ 133,92 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCFunction
5/3
Actuation Type
Pilot/Pilot
Manufacturer Series
SY5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/3
Body Material
Die Cast Aluminium
Maximum Flow Rate
431.9NL/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.2MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Päritoluriik
France
Toote üksikasjad
Solenoid valves on line series SY5020
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.