SMC TPS Polyolefin, Flexible Tube, 6.5mm ID, 10mm OD, Clear, 20m

RS tootekood: 232-8420Bränd: SMCTootja Part nr.: TPS1065BU-20
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.5mm

Outer Diameter

10mm

Material

Polyolefin

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7 bar

Suitable Applications

Chemical

Series

TPS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Colour

Clear

Length

20m

Päritoluriik

Japan

Lao andmed ajutiselt ei ole saadaval.

€ 115,00

€ 115,00 tk (ilma käibemaksuta)

€ 142,60

€ 142,60 tk (koos käibemaksuga)

SMC TPS Polyolefin, Flexible Tube, 6.5mm ID, 10mm OD, Clear, 20m

€ 115,00

€ 115,00 tk (ilma käibemaksuta)

€ 142,60

€ 142,60 tk (koos käibemaksuga)

SMC TPS Polyolefin, Flexible Tube, 6.5mm ID, 10mm OD, Clear, 20m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.5mm

Outer Diameter

10mm

Material

Polyolefin

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7 bar

Suitable Applications

Chemical

Series

TPS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Colour

Clear

Length

20m

Päritoluriik

Japan