SMC Solenoid Valve VCL41-36D-5-03F-H-Q, 2 port(s) , NC, 230 V ac, 3/8in

RS tootekood: 162-044Bränd: SMCTootja Part nr.: VCL41-36D-5-03F-H-Q
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Oil

Type

2/2

Orifice Diameter

5mm

Series

Class 4

Body Material

Stainless Steel

Maximum Working Pressure

2 MPa

Operating Temperature Range

-20 → +60 °C

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Connection Gender

Female

Maximum Operating Temperature

+60°C

Päritoluriik

Japan

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

SMC Solenoid Valve VCL41-36D-5-03F-H-Q, 2 port(s) , NC, 230 V ac, 3/8in

P.O.A.

SMC Solenoid Valve VCL41-36D-5-03F-H-Q, 2 port(s) , NC, 230 V ac, 3/8in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Oil

Type

2/2

Orifice Diameter

5mm

Series

Class 4

Body Material

Stainless Steel

Maximum Working Pressure

2 MPa

Operating Temperature Range

-20 → +60 °C

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Connection Gender

Female

Maximum Operating Temperature

+60°C

Päritoluriik

Japan

Teid võib huvitada