Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Solenoid Valve VDW31-5G-4-02F-Q, 2 port(s) , NC, 24 V dc, 1/4in

RS tootekood: 701-3249Bränd: SMCTootja Part nr.: VDW31-5G-4-02F-Q
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Water

Type

2/2

Orifice Diameter

4mm

Series

30

Body Material

Brass

Maximum Working Pressure

1 MPa

Operating Temperature Range

-10 → +50 °C

Maximum Operating Temperature

+50°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

SMC Solenoid Valve VDW31-5G-4-02F-Q, 2 port(s) , NC, 24 V dc, 1/4in

P.O.A.

SMC Solenoid Valve VDW31-5G-4-02F-Q, 2 port(s) , NC, 24 V dc, 1/4in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Water

Type

2/2

Orifice Diameter

4mm

Series

30

Body Material

Brass

Maximum Working Pressure

1 MPa

Operating Temperature Range

-10 → +50 °C

Maximum Operating Temperature

+50°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more