Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
G 1/4
Thread Size
1/4
Thread Standard
G
Manufacturer Series
VM200
Control Button/Switch Colour
Black
Maximum Operating Pressure
1 MPa
Body Material
ADC
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
3
Number of Ports
5
Päritoluriik
Japan
Toote üksikasjad
Pneumatic Basic Valves
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
G 1/4
Thread Size
1/4
Thread Standard
G
Manufacturer Series
VM200
Control Button/Switch Colour
Black
Maximum Operating Pressure
1 MPa
Body Material
ADC
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
3
Number of Ports
5
Päritoluriik
Japan
Toote üksikasjad