SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid VQ1000 Series 24V dc

RS tootekood: 912-1030Bränd: SMCTootja Part nr.: VQ1201N-51-Q
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VQ1000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5

Solenoid Power Consumption

1W

Minimum Operating Pressure

100kPa

Minimum Operating Temperature

-10

Configuration

2-Position Double

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Päritoluriik

France

Toote üksikasjad

SMC VQ1000 Series

VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.

SMC VQ Series

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 151,00

€ 151,00 tk (ilma käibemaksuta)

€ 187,24

€ 187,24 tk (koos käibemaksuga)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid VQ1000 Series 24V dc

€ 151,00

€ 151,00 tk (ilma käibemaksuta)

€ 187,24

€ 187,24 tk (koos käibemaksuga)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid VQ1000 Series 24V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VQ1000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5

Solenoid Power Consumption

1W

Minimum Operating Pressure

100kPa

Minimum Operating Temperature

-10

Configuration

2-Position Double

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Päritoluriik

France

Toote üksikasjad

SMC VQ1000 Series

VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.

SMC VQ Series

Teid võib huvitada