SMC 5/3 Pneumatic Solenoid Valve - Solenoid/Solenoid VQZ1000 Series 24V dc

RS tootekood: 912-1008Bränd: SMCTootja Part nr.: VQZ1321B-5MJ1-C6-Q
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Function

5/3

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VQZ1000

Mounting Style

Body Ported

Solenoid Voltage

24V dc

Number of Ports

5

Solenoid Power Consumption

0.35W

Minimum Operating Pressure

200kPa

Minimum Operating Temperature

-10

Number of Positions

3

Maximum Operating Pressure

0.7 MPa

Configuration

3-Position Closed Center

Päritoluriik

France

Toote üksikasjad

VQZ Series Solenoid Valves

The SMC VQZ series of base mount solenoid valves offer convenience with durability and performance in a more traditional mounting style.
The body ported version of the VQZ series of solenoid valves combine flexibility with high performance and give a longer life in an in-line body style.

SMC VQZ series

Lao andmed ajutiselt ei ole saadaval.

€ 147,00

€ 147,00 tk (ilma käibemaksuta)

€ 182,28

€ 182,28 tk (koos käibemaksuga)

SMC 5/3 Pneumatic Solenoid Valve - Solenoid/Solenoid VQZ1000 Series 24V dc

€ 147,00

€ 147,00 tk (ilma käibemaksuta)

€ 182,28

€ 182,28 tk (koos käibemaksuga)

SMC 5/3 Pneumatic Solenoid Valve - Solenoid/Solenoid VQZ1000 Series 24V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Function

5/3

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VQZ1000

Mounting Style

Body Ported

Solenoid Voltage

24V dc

Number of Ports

5

Solenoid Power Consumption

0.35W

Minimum Operating Pressure

200kPa

Minimum Operating Temperature

-10

Number of Positions

3

Maximum Operating Pressure

0.7 MPa

Configuration

3-Position Closed Center

Päritoluriik

France

Toote üksikasjad

VQZ Series Solenoid Valves

The SMC VQZ series of base mount solenoid valves offer convenience with durability and performance in a more traditional mounting style.
The body ported version of the VQZ series of solenoid valves combine flexibility with high performance and give a longer life in an in-line body style.

SMC VQZ series