Technical Document
Specifications
Brand
SMCFunction
2/2
Connection Port Thread
One-touch Fitting 8 mm
Actuation Type
Solenoid/Spring
Manufacturer Series
VX21
Solenoid Voltage
24V dc
Number of Ports
2
Body Material
Resin
Solenoid Power Consumption
4.5W
Configuration
Normally Closed
Number of Positions
2
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
Product details
VX21/22/23 Process Valves
SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.
Features and Benefits
20% more flow then conventional SMC 2 port solenoid valves
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
SMC VX Series
€ 32.40
€ 32.40 Each (Exc. Vat)
€ 40.18
€ 40.18 Each (inc. VAT)
1
€ 32.40
€ 32.40 Each (Exc. Vat)
€ 40.18
€ 40.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCFunction
2/2
Connection Port Thread
One-touch Fitting 8 mm
Actuation Type
Solenoid/Spring
Manufacturer Series
VX21
Solenoid Voltage
24V dc
Number of Ports
2
Body Material
Resin
Solenoid Power Consumption
4.5W
Configuration
Normally Closed
Number of Positions
2
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
Product details
VX21/22/23 Process Valves
SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.
Features and Benefits
20% more flow then conventional SMC 2 port solenoid valves
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation