SMC Solenoid Valve VX2330A-02F-JDR1, 2 port(s) , NC, 230 V ac, 1/4in

RS tootekood: 165-778Bränd: SMCTootja Part nr.: VX2330A-02F-JDR1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Oil, Steam, Water

Type

2/2

Orifice Diameter

4.5mm

Series

VX23

Body Material

Brass

Maximum Working Pressure

3 MPa

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

SMC Solenoid Valve VX2330A-02F-JDR1, 2 port(s) , NC, 230 V ac, 1/4in

P.O.A.

SMC Solenoid Valve VX2330A-02F-JDR1, 2 port(s) , NC, 230 V ac, 1/4in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Oil, Steam, Water

Type

2/2

Orifice Diameter

4.5mm

Series

VX23

Body Material

Brass

Maximum Working Pressure

3 MPa

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada