SMC Solenoid Valve VXD2150-06F-5D1, 2 port(s) , NC, 24 V dc, 3/4in

RS tootekood: 166-888Bränd: SMCTootja Part nr.: VXD2150-06F-5D1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

20mm

Series

VXD21

Body Material

Brass

Maximum Working Pressure

1.5 MPa

Operating Temperature Range

-10 → +40 °C

Maximum Operating Temperature

+40°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

SMC Solenoid Valve VXD2150-06F-5D1, 2 port(s) , NC, 24 V dc, 3/4in

P.O.A.

SMC Solenoid Valve VXD2150-06F-5D1, 2 port(s) , NC, 24 V dc, 3/4in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

20mm

Series

VXD21

Body Material

Brass

Maximum Working Pressure

1.5 MPa

Operating Temperature Range

-10 → +40 °C

Maximum Operating Temperature

+40°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada