SMC Vacuum Switch, R 1/8 -100kPa to 100 kPa

RS Stock No.: 445-5915Brand: SMCManufacturers Part No.: ZSE30-01-65-L-Q
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Vacuum

Connection

R 1/8

Suitable Media

Air, Gas

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8 in

Manufacturer Series

ZSE30

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Vacuum Switch, -100kPa to 100 kPa
€ 137.86Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

SMC Vacuum Switch, R 1/8 -100kPa to 100 kPa

Price on Asking

SMC Vacuum Switch, R 1/8 -100kPa to 100 kPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Vacuum Switch, -100kPa to 100 kPa
€ 137.86Each (Exc. Vat)

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Vacuum

Connection

R 1/8

Suitable Media

Air, Gas

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8 in

Manufacturer Series

ZSE30

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMC Vacuum Switch, -100kPa to 100 kPa
€ 137.86Each (Exc. Vat)