Snaplock Hose Connector, Straight IBC Adaptor, BSP 1in 1in ID
Technical Document
Specifications
Brand
SnaplockHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
IBC Adaptor
Body Material
PP
Connector Gender
Male
Coupling Connector Direction
Straight
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Male BSP
IBC S60x6 female thread to male BSP threaded coupling
IBC Adaptors
Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.
€ 17.60
€ 17.60 Each (Exc. Vat)
€ 21.82
€ 21.82 Each (inc. VAT)
1
€ 17.60
€ 17.60 Each (Exc. Vat)
€ 21.82
€ 21.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SnaplockHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
IBC Adaptor
Body Material
PP
Connector Gender
Male
Coupling Connector Direction
Straight
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Male BSP
IBC S60x6 female thread to male BSP threaded coupling
IBC Adaptors
Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.