Technical Document
Specifications
Brand
SnickersSize EUR
S
Size UK
S
Colour
Black/Grey
Material
Cotton, Polyester
Style
Polo
Fitting
Male
Sleeve Type
Short
Series
AllroundWork
Country of Origin
Bangladesh
Stock information temporarily unavailable.
€ 30.60
€ 30.60 Each (Exc. Vat)
€ 37.33
€ 37.33 Each (inc. VAT)
Snickers AllroundWork Black/Grey Cotton, Polyester Polo Shirt, UK- S, EUR- S
1
€ 30.60
€ 30.60 Each (Exc. Vat)
€ 37.33
€ 37.33 Each (inc. VAT)
Snickers AllroundWork Black/Grey Cotton, Polyester Polo Shirt, UK- S, EUR- S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SnickersSize EUR
S
Size UK
S
Colour
Black/Grey
Material
Cotton, Polyester
Style
Polo
Fitting
Male
Sleeve Type
Short
Series
AllroundWork
Country of Origin
Bangladesh