Socomec TCA 14 Series Toroidal Ring Current Transformer, 50A Input, 50:5, 5 A Output

RS tootekood: 182-8467Bränd: SocomecTootja Part nr.: 192T1405
brand-logo
Kuva kõik kategoorias Voolutrafod

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Socomec

Current Ratio

50:5

Series

TCA 14

Transformer Type

Toroidal Ring

Input Current

50A

Output Current

5 A

Overall Height

65mm

Overall Width

45mm

Overall Depth

6.7mm

Mounting Type

DIN Rail

For Use With

Measurement Devices

Dimensions

45 x 30 x 65 mm

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 38,59

€ 38,59 tk (ilma käibemaksuta)

€ 47,85

€ 47,85 tk (koos käibemaksuga)

Socomec TCA 14 Series Toroidal Ring Current Transformer, 50A Input, 50:5, 5 A Output

€ 38,59

€ 38,59 tk (ilma käibemaksuta)

€ 47,85

€ 47,85 tk (koos käibemaksuga)

Socomec TCA 14 Series Toroidal Ring Current Transformer, 50A Input, 50:5, 5 A Output
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Socomec

Current Ratio

50:5

Series

TCA 14

Transformer Type

Toroidal Ring

Input Current

50A

Output Current

5 A

Overall Height

65mm

Overall Width

45mm

Overall Depth

6.7mm

Mounting Type

DIN Rail

For Use With

Measurement Devices

Dimensions

45 x 30 x 65 mm

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more