Technical Document
Specifications
Brand
SocomecCurrent Ratio
150:5
Bore Size
26mm
Series
192T
Input Current
150A
Overall Height
75.5mm
Overall Width
61mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 37.20
€ 37.20 Each (Exc. Vat)
€ 45.38
€ 45.38 Each (inc. VAT)
Socomec 192T Series Current Transformer, 150A Input, 150:5, 26mm Bore
1
€ 37.20
€ 37.20 Each (Exc. Vat)
€ 45.38
€ 45.38 Each (inc. VAT)
Socomec 192T Series Current Transformer, 150A Input, 150:5, 26mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecCurrent Ratio
150:5
Bore Size
26mm
Series
192T
Input Current
150A
Overall Height
75.5mm
Overall Width
61mm
Country of Origin
Germany