Socomec 4P Pole Isolator Switch - 160A Maximum Current, 75kW Power Rating, IP20

RS tootekood: 122-0483Bränd: SocomecTootja Part nr.: 22004016
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Socomec

Number of Poles

4P

Maximum Current

160A

IP Rating

IP20

Power Rating

75kW

Voltage Rating

415 V ac, 690V ac

Electrical Phase

3

Series

SIRCO M

Range

SIRCO

Length

109mm

Width

124.6mm

Depth

69.9mm

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Päritoluriik

Tunisia

Toote üksikasjad

Non-Fusible Disconnect Switches SIRCO M

SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.

Lao andmed ajutiselt ei ole saadaval.

€ 245,00

€ 245,00 tk (ilma käibemaksuta)

€ 303,80

€ 303,80 tk (koos käibemaksuga)

Socomec 4P Pole Isolator Switch - 160A Maximum Current, 75kW Power Rating, IP20

€ 245,00

€ 245,00 tk (ilma käibemaksuta)

€ 303,80

€ 303,80 tk (koos käibemaksuga)

Socomec 4P Pole Isolator Switch - 160A Maximum Current, 75kW Power Rating, IP20
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Socomec

Number of Poles

4P

Maximum Current

160A

IP Rating

IP20

Power Rating

75kW

Voltage Rating

415 V ac, 690V ac

Electrical Phase

3

Series

SIRCO M

Range

SIRCO

Length

109mm

Width

124.6mm

Depth

69.9mm

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Päritoluriik

Tunisia

Toote üksikasjad

Non-Fusible Disconnect Switches SIRCO M

SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.