Socomec 315 A 4P Fused Switch Disconnector, B1, B2, B3 Fuse Size

RS Stock No.: 781-3904Brand: SocomecManufacturers Part No.: 38416032
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Socomec

Number of Poles

4P

Mechanical Fuse Size

B1, B2, B3

Auxiliary Contacts Available

Yes

Maximum Current

315 A

Terminal Type

Shroud

Mounting Type

DIN Rail

Country of Origin

France

Product details

Fused Switch Disconnectors - External Front and Right Side Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits

You may be interested in

Price on Asking

Socomec 315 A 4P Fused Switch Disconnector, B1, B2, B3 Fuse Size

Price on Asking

Socomec 315 A 4P Fused Switch Disconnector, B1, B2, B3 Fuse Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Socomec

Number of Poles

4P

Mechanical Fuse Size

B1, B2, B3

Auxiliary Contacts Available

Yes

Maximum Current

315 A

Terminal Type

Shroud

Mounting Type

DIN Rail

Country of Origin

France

Product details

Fused Switch Disconnectors - External Front and Right Side Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits

You may be interested in