Socomec 1, 3 Phase Energy Meter

RS tootekood: 184-9455Bränd: SocomecTootja Part nr.: 48250501
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Socomec

Series

Diris A40

Display Type

Digital

Number of Phases

1, 3

Number of Outputs

2

Communication Port Type

Ethernet Modbus, RS485 Modbus, TCP, Webserver

Number of Inputs

3

Pulse Output

Yes

Depth

85mm

Meter Accuracy

Class 0.02, Class 0.2, Class 0.5, Class 1, Class 2

Meter Type

Digital

Minimum Measurement

45 (Frequency) Hz, 50 (Voltage Between Phase and Neutral) V ac, 87 (Voltage Between Phases) V ac

Measurement Range

45 → 65 (Frequency) Hz, 50 → 300 (Voltage Between Phase and Neutral) V ac, 87 → 520 (Voltage Between Phases) V ac

Maximum Measurement

300 (Voltage Between Phase and Neutral) V ac, 520 (Voltage Between Phases) V ac, 65 (Frequency) Hz

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

€ 1 377,17

€ 1 377,17 tk (ilma käibemaksuta)

€ 1 680,15

€ 1 680,15 tk (koos käibemaksuga)

Socomec 1, 3 Phase Energy Meter

€ 1 377,17

€ 1 377,17 tk (ilma käibemaksuta)

€ 1 680,15

€ 1 680,15 tk (koos käibemaksuga)

Socomec 1, 3 Phase Energy Meter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Socomec

Series

Diris A40

Display Type

Digital

Number of Phases

1, 3

Number of Outputs

2

Communication Port Type

Ethernet Modbus, RS485 Modbus, TCP, Webserver

Number of Inputs

3

Pulse Output

Yes

Depth

85mm

Meter Accuracy

Class 0.02, Class 0.2, Class 0.5, Class 1, Class 2

Meter Type

Digital

Minimum Measurement

45 (Frequency) Hz, 50 (Voltage Between Phase and Neutral) V ac, 87 (Voltage Between Phases) V ac

Measurement Range

45 → 65 (Frequency) Hz, 50 → 300 (Voltage Between Phase and Neutral) V ac, 87 → 520 (Voltage Between Phases) V ac

Maximum Measurement

300 (Voltage Between Phase and Neutral) V ac, 520 (Voltage Between Phases) V ac, 65 (Frequency) Hz

Päritoluriik

France