Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Socomec 1 Phase LCD Energy Meter

RS tootekood: 724-3655Bränd: SocomecTootja Part nr.: 4850 3000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Socomec

Display Type

LCD

Number of Phases

1

Pulse Output

Yes

Depth

84mm

Minimum Temperature

-10°C

Series

Countis E10

Päritoluriik

France

Toote üksikasjad

Countis E1x Energy Meter

The countis E1x series are modular active electrical energy meters that display the energy and power consumed (kWh and kW) directly onto an LCD display. The meters are designed for single phase loading and are used for direct connections of up to 63 A or 80 A, depending on the model.

Standards

IEC 62053-21 class 1; IEC 62053-23; class 2; IEC 62053-11; EN 50470-1; EN 50470-3

Teid võib huvitada
Socomec 1 Phase Backlit LCD Energy Meter
€ 228,69tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 99,00

€ 99,00 tk (ilma käibemaksuta)

€ 120,78

€ 120,78 tk (koos käibemaksuga)

Socomec 1 Phase LCD Energy Meter

€ 99,00

€ 99,00 tk (ilma käibemaksuta)

€ 120,78

€ 120,78 tk (koos käibemaksuga)

Socomec 1 Phase LCD Energy Meter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Socomec 1 Phase Backlit LCD Energy Meter
€ 228,69tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Socomec

Display Type

LCD

Number of Phases

1

Pulse Output

Yes

Depth

84mm

Minimum Temperature

-10°C

Series

Countis E10

Päritoluriik

France

Toote üksikasjad

Countis E1x Energy Meter

The countis E1x series are modular active electrical energy meters that display the energy and power consumed (kWh and kW) directly onto an LCD display. The meters are designed for single phase loading and are used for direct connections of up to 63 A or 80 A, depending on the model.

Standards

IEC 62053-21 class 1; IEC 62053-23; class 2; IEC 62053-11; EN 50470-1; EN 50470-3

Teid võib huvitada
Socomec 1 Phase Backlit LCD Energy Meter
€ 228,69tk (ilma käibemaksuta)