Technical Document
Specifications
Brand
SocomecSeries
COUNTIS
Cutout Height
90mm
Cutout Width
36mm
Display Type
LCD
Number of Phases
1
Pulse Output
Yes
Meter Type
Energy Meter
Country of Origin
Italy
Stock information temporarily unavailable.
€ 310.53
€ 310.53 Each (Exc. Vat)
€ 378.85
€ 378.85 Each (inc. VAT)
Socomec 1 Phase LCD Energy Meter, Type Energy Meter
1
€ 310.53
€ 310.53 Each (Exc. Vat)
€ 378.85
€ 378.85 Each (inc. VAT)
Socomec 1 Phase LCD Energy Meter, Type Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecSeries
COUNTIS
Cutout Height
90mm
Cutout Width
36mm
Display Type
LCD
Number of Phases
1
Pulse Output
Yes
Meter Type
Energy Meter
Country of Origin
Italy