CAT5E PATCH-CORD FTP PVC 2M

RS Stock No.: 131-757Brand: SofimManufacturers Part No.: 523B0200-6B
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Sofim

Length

2m

Shield Type

F/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Country of Origin

China

Product details

Category 5 moulded FTP cables

These 4-pair moulded RJ45 FTP patch cables are designed for 100 base T, 100 base TX, 100 base T4, ISDN and GIGABIT Ethernet networks.
Fire resistance: IEC332-1, NFC32070 2.1 (Cat. C2).

Category 5 - Sofim

Stock information temporarily unavailable.

€ 5.90

€ 5.90 Each (Exc. Vat)

€ 7.20

€ 7.20 Each (inc. VAT)

CAT5E PATCH-CORD FTP PVC 2M

€ 5.90

€ 5.90 Each (Exc. Vat)

€ 7.20

€ 7.20 Each (inc. VAT)

CAT5E PATCH-CORD FTP PVC 2M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 5.90
15 - 49€ 5.70
50+€ 5.40

Technical Document

Specifications

Brand

Sofim

Length

2m

Shield Type

F/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Country of Origin

China

Product details

Category 5 moulded FTP cables

These 4-pair moulded RJ45 FTP patch cables are designed for 100 base T, 100 base TX, 100 base T4, ISDN and GIGABIT Ethernet networks.
Fire resistance: IEC332-1, NFC32070 2.1 (Cat. C2).

Category 5 - Sofim