Hazardous Product

Sony Vlog Camera ZV-1F 20.1MP Video Digital Camera

RS Stock No.: 269-2980Brand: SonyManufacturers Part No.: ZV1FBDI.EU
brand-logo
View all in Digital Cameras

Technical Document

Specifications

Brand

Sony

Camera Type

Video

Plug Type

USB

Megapixels

20.1MP

Digital Zoom

4X

WiFi

Yes

Video Resolution

4K

Model

Vlog Camera ZV-1F

Continuous Shooting

16fps

Colour

Black

Dimensions

105.5 x 60.0 x 46.4mm

Weight

256g

NFC

Yes

Height

60mm

Sensor

1 CMOS

Width

105.5mm

LCD Size

7.5cm

Touchscreen

Yes

Depth

46.4mm

Country of Origin

Thailand

€ 825.00

€ 825.00 Each (Exc. Vat)

€ 1,023.00

€ 1,023.00 Each (inc. VAT)

Sony Vlog Camera ZV-1F 20.1MP Video Digital Camera

€ 825.00

€ 825.00 Each (Exc. Vat)

€ 1,023.00

€ 1,023.00 Each (inc. VAT)

Sony Vlog Camera ZV-1F 20.1MP Video Digital Camera

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sony

Camera Type

Video

Plug Type

USB

Megapixels

20.1MP

Digital Zoom

4X

WiFi

Yes

Video Resolution

4K

Model

Vlog Camera ZV-1F

Continuous Shooting

16fps

Colour

Black

Dimensions

105.5 x 60.0 x 46.4mm

Weight

256g

NFC

Yes

Height

60mm

Sensor

1 CMOS

Width

105.5mm

LCD Size

7.5cm

Touchscreen

Yes

Depth

46.4mm

Country of Origin

Thailand