Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

RS Stock No.: 437-3778Brand: Souriau Sunbank by EatonManufacturers Part No.: SC16ML1TK6
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

TRIM TRIO SC

Contact Type

Signal

Current Rating

13A

Length

19mm

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Contact Resistance

6mΩ

Mounting Type

Cable Mount

Country of Origin

United States

Product details

Crimp Two Piece Formed Contacts

Suitable for UTO Series, see e.g. 557-925

Souriau Trim Trio Metalok & Shielded Bantams

Stock information temporarily unavailable.

€ 4.95

€ 0.495 Each (In a Pack of 10) (Exc. Vat)

€ 6.04

€ 0.604 Each (In a Pack of 10) (inc. VAT)

Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

€ 4.95

€ 0.495 Each (In a Pack of 10) (Exc. Vat)

€ 6.04

€ 0.604 Each (In a Pack of 10) (inc. VAT)

Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40€ 0.495€ 4.95
50 - 240€ 0.459€ 4.59
250 - 490€ 0.415€ 4.15
500 - 990€ 0.376€ 3.76
1000+€ 0.358€ 3.58

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

TRIM TRIO SC

Contact Type

Signal

Current Rating

13A

Length

19mm

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Contact Resistance

6mΩ

Mounting Type

Cable Mount

Country of Origin

United States

Product details

Crimp Two Piece Formed Contacts

Suitable for UTO Series, see e.g. 557-925

Souriau Trim Trio Metalok & Shielded Bantams