Souriau Sunbank by Eaton Circular Connector, 8 Contacts, In-line, Plug, Male, IP68, IP69K, UTS Series

RS tootekood: 687-6301Bränd: Souriau Sunbank by EatonTootja Part nr.: UTS1JC128PDistrelec Article No.: 14462614
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

8

Mounting Type

In-line

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

10.0A

Body Orientation

Straight

Series

UTS

Mating Type

Bayonet

Shell Size

12

Housing Material

Thermoplastic

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Päritoluriik

France

Toote üksikasjad

Wire Discrete In-Line Receptacle

Typical applications for the UTS In-line receptacle: Renewable & Portable Energy, Factory Automation, & Control, Machine Tools/Special Machines, Robotics, Building Automation & Control, Instrumentation / Measurement, Off-Road, Lighting, Signalling, Stage Light & Sound, Civil marine etc.

Souriau UTS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 13,50

€ 13,50 tk (ilma käibemaksuta)

€ 16,74

€ 16,74 tk (koos käibemaksuga)

Souriau Sunbank by Eaton Circular Connector, 8 Contacts, In-line, Plug, Male, IP68, IP69K, UTS Series

€ 13,50

€ 13,50 tk (ilma käibemaksuta)

€ 16,74

€ 16,74 tk (koos käibemaksuga)

Souriau Sunbank by Eaton Circular Connector, 8 Contacts, In-line, Plug, Male, IP68, IP69K, UTS Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 13,50
10 - 24€ 12,90
25 - 49€ 12,20
50 - 99€ 11,50
100+€ 11,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

8

Mounting Type

In-line

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

10.0A

Body Orientation

Straight

Series

UTS

Mating Type

Bayonet

Shell Size

12

Housing Material

Thermoplastic

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Päritoluriik

France

Toote üksikasjad

Wire Discrete In-Line Receptacle

Typical applications for the UTS In-line receptacle: Renewable & Portable Energy, Factory Automation, & Control, Machine Tools/Special Machines, Robotics, Building Automation & Control, Instrumentation / Measurement, Off-Road, Lighting, Signalling, Stage Light & Sound, Civil marine etc.

Souriau UTS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more