Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Cable Mount, Plug, Male, IP68, IP69K, UTS Series

RS Stock No.: 191-406Brand: Souriau Sunbank by EatonManufacturers Part No.: UTS6JC128P
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

10.0A

Body Orientation

Straight

Series

UTS

Shell Size

12

Mating Type

Bayonet

Housing Material

Thermoplastic

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

14462506

Country of Origin

France

Product details

UTS Cable Plug with Backshell

Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug

Souriau UTS

Stock information temporarily unavailable.

€ 18.30

€ 18.30 Each (Exc. Vat)

€ 22.33

€ 22.33 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Cable Mount, Plug, Male, IP68, IP69K, UTS Series

€ 18.30

€ 18.30 Each (Exc. Vat)

€ 22.33

€ 22.33 Each (inc. VAT)

Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Cable Mount, Plug, Male, IP68, IP69K, UTS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 18.30
15 - 49€ 16.40
50 - 99€ 15.30
100 - 249€ 13.10
250+€ 11.90

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

10.0A

Body Orientation

Straight

Series

UTS

Shell Size

12

Mating Type

Bayonet

Housing Material

Thermoplastic

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

14462506

Country of Origin

France

Product details

UTS Cable Plug with Backshell

Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug

Souriau UTS