Souriau Sunbank by Eaton, UTS 12 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet,

Tehnilised dokumendid
Spetsifikatsioonid:
Number Of Contacts
12
Gender
Male
Contact Gender
Male
Current Rating
13 (Size 16) A, 7.5 (Size 20) A
Voltage Rating
600 V
Shell Size
14
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
IP Rating
IP68, IP69K
Mating Type
Bayonet
Connector Size
Standard
Body Orientation
Straight
Housing Material
Thermoplastic
Series
UTS
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Päritoluriik
France
Toote üksikasjad
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Souriau UTS Series Plugs & Receptacles
€ 39,40
€ 39,40 tk (ilma käibemaksuta)
€ 48,86
€ 48,86 tk (koos käibemaksuga)
1
€ 39,40
€ 39,40 tk (ilma käibemaksuta)
€ 48,86
€ 48,86 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 39,40 |
25 - 49 | € 36,50 |
50 - 99 | € 33,50 |
100+ | € 30,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Number Of Contacts
12
Gender
Male
Contact Gender
Male
Current Rating
13 (Size 16) A, 7.5 (Size 20) A
Voltage Rating
600 V
Shell Size
14
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
IP Rating
IP68, IP69K
Mating Type
Bayonet
Connector Size
Standard
Body Orientation
Straight
Housing Material
Thermoplastic
Series
UTS
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Päritoluriik
France
Toote üksikasjad
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.