SOURIAU bantam 8w EMC shielded cble plg
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SouriauNumber Of Contacts
12
Gender
Male
Contact Gender
Male
Shell Size
12
Mounting Type
Cable Mount
Termination Method
Crimp
Mating Type
Bayonet Coupling
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Shell Plating
Nickel
Teid võib huvitada
Souriau Sunbank by Eaton, UTO 8 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, BayonetBränd: Souriau Sunbank by Eaton
€ 43,90tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
SOURIAU bantam 8w EMC shielded cble plg
1
P.O.A.
SOURIAU bantam 8w EMC shielded cble plg
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Souriau Sunbank by Eaton, UTO 8 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, BayonetBränd: Souriau Sunbank by Eaton
€ 43,90tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SouriauNumber Of Contacts
12
Gender
Male
Contact Gender
Male
Shell Size
12
Mounting Type
Cable Mount
Termination Method
Crimp
Mating Type
Bayonet Coupling
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Shell Plating
Nickel
Teid võib huvitada
Souriau Sunbank by Eaton, UTO 8 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, BayonetBränd: Souriau Sunbank by Eaton
€ 43,90tk (ilma käibemaksuta)