Southco Black Plastic Locking Latch, 50mm Cutout, Key Unlock
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SouthcoUnlock Method
Key
Panel Cut Out Diameter
50mm
Panel Cut Out
50mm
Minimum Panel Thickness
12mm
Material
Plastic
Colour
Black
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Southco Black Plastic Locking Latch, 50mm Cutout, Key Unlock
1
P.O.A.
Southco Black Plastic Locking Latch, 50mm Cutout, Key Unlock
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SouthcoUnlock Method
Key
Panel Cut Out Diameter
50mm
Panel Cut Out
50mm
Minimum Panel Thickness
12mm
Material
Plastic
Colour
Black