Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Spear & JacksonHead Type
Ball Pein
Head Material
Powder Coated Steel
Handle Material
Ash
Overall Length
275 mm
Weight
226.8g
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Spear & Jackson Powder Coated Steel with Ash Handle, 226.8g
1
P.O.A.
Spear & Jackson Powder Coated Steel with Ash Handle, 226.8g
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Spear & JacksonHead Type
Ball Pein
Head Material
Powder Coated Steel
Handle Material
Ash
Overall Length
275 mm
Weight
226.8g