Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 180 x 110 x 111mm

RS tootekood: 397-4471Bränd: SpelsbergTootja Part nr.: 10590601
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Body Material

Polystyrene

External Length

180 mm

External Height

111 mm

External Width

110 mm

External Dimensions

180 x 110 x 111mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Series

TK PS

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 180 x 110 x 111mm

P.O.A.

Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 180 x 110 x 111mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Body Material

Polystyrene

External Length

180 mm

External Height

111 mm

External Width

110 mm

External Dimensions

180 x 110 x 111mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Series

TK PS

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada