Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SpelsbergBody Material
Polystyrene
External Length
182 mm
External Height
84 mm
External Width
180 mm
External Dimensions
182 x 180 x 84mm
IP Rating
IP66
Colour
Grey
Lid Colour
Transparent
Flanged
No
Shielded
No
Series
TK PS
Päritoluriik
Germany
Toote üksikasjad
Spelsberg TK-PS IP66 Enclosure with Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
Approvals
cULus.
€ 45,20
€ 45,20 tk (ilma käibemaksuta)
€ 55,14
€ 55,14 tk (koos käibemaksuga)
1
€ 45,20
€ 45,20 tk (ilma käibemaksuta)
€ 55,14
€ 55,14 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SpelsbergBody Material
Polystyrene
External Length
182 mm
External Height
84 mm
External Width
180 mm
External Dimensions
182 x 180 x 84mm
IP Rating
IP66
Colour
Grey
Lid Colour
Transparent
Flanged
No
Shielded
No
Series
TK PS
Päritoluriik
Germany
Toote üksikasjad
Spelsberg TK-PS IP66 Enclosure with Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
Approvals
cULus.