Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Spirax SarcoTrap Type
Thermostatic
Connection
3/4 in BSP Female
Orientation
Horizontal
Maximum Working Pressure
13 bar
Maximum Temperature
+250°C
Body Material
Brass
Gasket Material
Stainless Steel
Connection Gender
Female
Connection Size
3/4in
Thread Standard or Connection Type
BSP
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
13 bar Brass Thermostatic Steam Trap, 3/4 in BSP Female
1
P.O.A.
13 bar Brass Thermostatic Steam Trap, 3/4 in BSP Female
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Spirax SarcoTrap Type
Thermostatic
Connection
3/4 in BSP Female
Orientation
Horizontal
Maximum Working Pressure
13 bar
Maximum Temperature
+250°C
Body Material
Brass
Gasket Material
Stainless Steel
Connection Gender
Female
Connection Size
3/4in
Thread Standard or Connection Type
BSP