Spirax Sarco Zinc Plated Steel, Manual Ball Valve, BSPP 1-1/2in

RS tootekood: 399-1375Bränd: Spirax SarcoTootja Part nr.: 1330500
brand-logo
Kuva kõik kategoorias Ball Valves

Tehnilised dokumendid

Spetsifikatsioonid:

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1-1/2in

Body Material

Zinc Plated Steel

Safe for Use With

Steam

Handle Material

Zinc Plated Steel

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Spirax Sarco Zinc Plated Steel, Manual Ball Valve, BSPP 1-1/2in

P.O.A.

Spirax Sarco Zinc Plated Steel, Manual Ball Valve, BSPP 1-1/2in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Ball Material

Stainless Steel

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1-1/2in

Body Material

Zinc Plated Steel

Safe for Use With

Steam

Handle Material

Zinc Plated Steel