Spirax Sarco 14.6 bar Stainless Steel Ball Float Steam Trap, 3/4 in BSP

RS tootekood: 507-5863Bränd: Spirax SarcoTootja Part nr.: 1458400
brand-logo
Kuva kõik kategoorias Steam Traps

Tehnilised dokumendid

Spetsifikatsioonid:

Trap Type

Ball Float

Connection

3/4 in BSP

Orientation

Horizontal

Maximum Working Pressure

14.6 bar

Maximum Temperature

+250°C

Body Material

Stainless Steel

Gasket Material

Graphite

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Toote üksikasjad

Ball Float Steam Trap FTGS14

The FT range of ball float steam traps from Spirax Sarco are the most popular mechanical steam traps in the world. The new FTGS14 has been designed to offer perfect condensate drainage and air venting for process, heating and mains drainage applications. With a substantial network of experienced steam specialists in the world, Spirax Sarco can support you in the effective use and operation of your steam and process plant.

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 680,00

€ 680,00 tk (ilma käibemaksuta)

€ 843,20

€ 843,20 tk (koos käibemaksuga)

Spirax Sarco 14.6 bar Stainless Steel Ball Float Steam Trap, 3/4 in BSP

€ 680,00

€ 680,00 tk (ilma käibemaksuta)

€ 843,20

€ 843,20 tk (koos käibemaksuga)

Spirax Sarco 14.6 bar Stainless Steel Ball Float Steam Trap, 3/4 in BSP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Trap Type

Ball Float

Connection

3/4 in BSP

Orientation

Horizontal

Maximum Working Pressure

14.6 bar

Maximum Temperature

+250°C

Body Material

Stainless Steel

Gasket Material

Graphite

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Toote üksikasjad

Ball Float Steam Trap FTGS14

The FT range of ball float steam traps from Spirax Sarco are the most popular mechanical steam traps in the world. The new FTGS14 has been designed to offer perfect condensate drainage and air venting for process, heating and mains drainage applications. With a substantial network of experienced steam specialists in the world, Spirax Sarco can support you in the effective use and operation of your steam and process plant.

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

Teid võib huvitada