Technical Document
Specifications
Brand
Spirax SarcoTrap Type
Ball Float
Connection
3/4 in BSP
Orientation
Horizontal
Maximum Working Pressure
14.6 bar
Maximum Temperature
+250°C
Body Material
Stainless Steel
Gasket Material
Graphite
Connection Size
3/4in
Thread Standard or Connection Type
BSP
Product details
Ball Float Steam Trap FTGS14
The FT range of ball float steam traps from Spirax Sarco are the most popular mechanical steam traps in the world. The new FTGS14 has been designed to offer perfect condensate drainage and air venting for process, heating and mains drainage applications. With a substantial network of experienced steam specialists in the world, Spirax Sarco can support you in the effective use and operation of your steam and process plant.
Features and Benefits
Stainless steel base for longer life and low maintenance
Easy to replace
No live steam loss
Erosion resistant
Effective condensate drainage
Quick start-up
Impact resistant
Product Application Information
Ideal for use handling variable loads associated with temperature controlled heat exchangers. Can also be used in rotating drying cylinders as the ball float steam trap has a steam lock release facility.
Iron Steam Traps
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;
€ 680.00
€ 680.00 Each (Exc. Vat)
€ 829.60
€ 829.60 Each (inc. VAT)
1
€ 680.00
€ 680.00 Each (Exc. Vat)
€ 829.60
€ 829.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Spirax SarcoTrap Type
Ball Float
Connection
3/4 in BSP
Orientation
Horizontal
Maximum Working Pressure
14.6 bar
Maximum Temperature
+250°C
Body Material
Stainless Steel
Gasket Material
Graphite
Connection Size
3/4in
Thread Standard or Connection Type
BSP
Product details
Ball Float Steam Trap FTGS14
The FT range of ball float steam traps from Spirax Sarco are the most popular mechanical steam traps in the world. The new FTGS14 has been designed to offer perfect condensate drainage and air venting for process, heating and mains drainage applications. With a substantial network of experienced steam specialists in the world, Spirax Sarco can support you in the effective use and operation of your steam and process plant.
Features and Benefits
Stainless steel base for longer life and low maintenance
Easy to replace
No live steam loss
Erosion resistant
Effective condensate drainage
Quick start-up
Impact resistant
Product Application Information
Ideal for use handling variable loads associated with temperature controlled heat exchangers. Can also be used in rotating drying cylinders as the ball float steam trap has a steam lock release facility.
Iron Steam Traps
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;