Technical Document
Specifications
Brand
STAHLWILLEDrive Size
1/2 in
Type
Joint
Drive Type
Square
Overall Length
71 mm
Finish
Chrome
Material
Alloy Steel
Country of Origin
Germany
Product details
1/2in Universal Joint (510)
3/8in square drive universal joint.
Chrome Alloy Steel
Chrome plated finish
Stock information temporarily unavailable.
€ 69.50
€ 69.50 Each (Exc. Vat)
€ 84.79
€ 84.79 Each (inc. VAT)
STAHLWILLE 1/2 in Square Joint, 71 mm Overall
1
€ 69.50
€ 69.50 Each (Exc. Vat)
€ 84.79
€ 84.79 Each (inc. VAT)
STAHLWILLE 1/2 in Square Joint, 71 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLEDrive Size
1/2 in
Type
Joint
Drive Type
Square
Overall Length
71 mm
Finish
Chrome
Material
Alloy Steel
Country of Origin
Germany
Product details
1/2in Universal Joint (510)
3/8in square drive universal joint.
Chrome Alloy Steel
Chrome plated finish