Technical Document
Specifications
Brand
STAHLWILLESpanner Type
Open Ended Spanner
Metric Size
10 mm, 11mm
Material
Alloy Steel
Finish
Chrome
Overall Length
155 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Open Double Ended Spanners (10 Series)
Double ended spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.
Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Standards
DIN 3110; ISO 10102
€ 12.40
€ 12.40 Each (Exc. Vat)
€ 15.13
€ 15.13 Each (inc. VAT)
1
€ 12.40
€ 12.40 Each (Exc. Vat)
€ 15.13
€ 15.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLESpanner Type
Open Ended Spanner
Metric Size
10 mm, 11mm
Material
Alloy Steel
Finish
Chrome
Overall Length
155 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Open Double Ended Spanners (10 Series)
Double ended spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.
Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Standards
DIN 3110; ISO 10102