Germicidal Lamp 4.7 W 259 mm Cable 240 mm

RS Stock No.: 203-5795Brand: Stanley ElectricManufacturers Part No.: UW/9F259/9
brand-logo
View all in UVC Lamps

Technical Document

Specifications

Wattage

4.7 W

Lamp Base

Cable

Lamp Size

259 mm

Length

240 mm

Diameter

9mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 123.00

€ 123.00 Each (Exc. Vat)

€ 150.06

€ 150.06 Each (inc. VAT)

Germicidal Lamp 4.7 W 259 mm Cable 240 mm

€ 123.00

€ 123.00 Each (Exc. Vat)

€ 150.06

€ 150.06 Each (inc. VAT)

Germicidal Lamp 4.7 W 259 mm Cable 240 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1€ 123.00
2 - 4€ 118.00
5 - 9€ 109.00
10+€ 104.00

Technical Document

Specifications

Wattage

4.7 W

Lamp Base

Cable

Lamp Size

259 mm

Length

240 mm

Diameter

9mm

Country of Origin

United Kingdom