Stanley Knife with Snap-off Blade, Retractable, 18mm Blade Length

RS Stock No.: 353-4512Brand: StanleyManufacturers Part No.: 0-10-480
brand-logo
View all in Safety Knives

Technical Document

Specifications

Brand

Stanley

Knife Type

Cartridge

Blade Type

Snap-off

Retractable

Yes

Length Of Blade Required

18mm

Number Of Blade Segments

8

Number Of Blades Supplied

4

Product details

Stanley Dynagrip Cartridge Knife

The STANLEY 18mm DYNAGRIP Cartridge Knife has been designed with performance and increased durability in mind. It features an internal storage space for 6 replacement blades and a blade locking system using a wheel for improved safety during cutting applications. The ergonomic bi-material handle provides a comfortable firm grip allowing for easier and safer cutting. This knife is an ideal tool for all professionals and serious DIY enthusiast looking for great quality and hassle-free operation.

Features and Benefits:

• An excellent-quality knife with retractable and replaceable blades
• Lightweight and durable construction designed with professional use in mind
• Blade locking system using a wheel for greater safety while cutting
• Ergonomic handle in flexible elastomer for long life and comfortable to use
• Blade carrier and blade guide in stainless steel for smooth operation, strength and long life
• Supplied complete with 4 snap-off spare blades (8 segments each)

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, this knife features a retractable blade for safety and ease of use.

Are spare blades supplied with the knife? If so, how many?

Yes, this knife is supplied with 4 snap-off spare blades.

Do you stock spare blades?

Yes, the knife is compatible with standard Stanley 18mm Snap-off blades e.g. 841-788

You may be interested in
Stock information temporarily unavailable.

€ 19.90

€ 19.90 Each (Exc. Vat)

€ 24.28

€ 24.28 Each (inc. VAT)

Stanley Knife with Snap-off Blade, Retractable, 18mm Blade Length

€ 19.90

€ 19.90 Each (Exc. Vat)

€ 24.28

€ 24.28 Each (inc. VAT)

Stanley Knife with Snap-off Blade, Retractable, 18mm Blade Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Knife Type

Cartridge

Blade Type

Snap-off

Retractable

Yes

Length Of Blade Required

18mm

Number Of Blade Segments

8

Number Of Blades Supplied

4

Product details

Stanley Dynagrip Cartridge Knife

The STANLEY 18mm DYNAGRIP Cartridge Knife has been designed with performance and increased durability in mind. It features an internal storage space for 6 replacement blades and a blade locking system using a wheel for improved safety during cutting applications. The ergonomic bi-material handle provides a comfortable firm grip allowing for easier and safer cutting. This knife is an ideal tool for all professionals and serious DIY enthusiast looking for great quality and hassle-free operation.

Features and Benefits:

• An excellent-quality knife with retractable and replaceable blades
• Lightweight and durable construction designed with professional use in mind
• Blade locking system using a wheel for greater safety while cutting
• Ergonomic handle in flexible elastomer for long life and comfortable to use
• Blade carrier and blade guide in stainless steel for smooth operation, strength and long life
• Supplied complete with 4 snap-off spare blades (8 segments each)

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, this knife features a retractable blade for safety and ease of use.

Are spare blades supplied with the knife? If so, how many?

Yes, this knife is supplied with 4 snap-off spare blades.

Do you stock spare blades?

Yes, the knife is compatible with standard Stanley 18mm Snap-off blades e.g. 841-788

You may be interested in