Technical Document
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH0
Blade Length
75 mm
Blade Material
Steel
Blade Finish
Chrome Vanadium
Country of Origin
France
Product details
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
€ 6.60
€ 6.60 Each (Exc. Vat)
€ 8.18
€ 8.18 Each (inc. VAT)
1
€ 6.60
€ 6.60 Each (Exc. Vat)
€ 8.18
€ 8.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH0
Blade Length
75 mm
Blade Material
Steel
Blade Finish
Chrome Vanadium
Country of Origin
France
Product details
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench