Stanley Straight, Utility Knife

RS Stock No.: 184-7844Brand: StanleyManufacturers Part No.: 1-10-550
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Stanley

Knife Type

Utility

Blade Type

Straight

Retractable

No

Blade Length

60 mm

Country of Origin

United Kingdom

Product details

Heavy-Duty Fixed Blade Trimming Knife with Scabbard/Holster

Stanleys 1-10-550 Titan fixed blade knife with Scabbard has a lightweight aluminium body for ease of use and durability. The knife features brass wheel locks which securely locks the blade, making it easy to change the blade. This safety knife is suitable for heavy-duty cutting work like carpets, vinyl, plastic and leather making it ideal for carpet fitters and tradesmen.

Features and Benefits:

Enamel painted aluminium construction for strength and wear resistance
Fixed blade – extra blades stored in the handle
Strong jaw ensures secure blade clamping
Handle swivels open to change blade using wheel nut (no screwdriver required) – quick blade change
The shape of the knife has been designed to avoid scraping knuckles
Length: 175mm

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:
Is the blade retractable?
No, the safety knife features a fixed blade.

Are spare blades supplied with the knife?
3 blades are supplied with this knife

Supplied with

polypropylene scabbard/belt clip (red – retractable; yellow – fixed) plus five blades stored in the handle.

You may be interested in
RS PRO Safety Knife with Straight Blade
€ 6.71Each (Exc. Vat)
HD quick change fixed blade knife
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 24.20

€ 24.20 Each (Exc. Vat)

€ 29.52

€ 29.52 Each (inc. VAT)

Stanley Straight, Utility Knife

€ 24.20

€ 24.20 Each (Exc. Vat)

€ 29.52

€ 29.52 Each (inc. VAT)

Stanley Straight, Utility Knife
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Safety Knife with Straight Blade
€ 6.71Each (Exc. Vat)
HD quick change fixed blade knife
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Knife Type

Utility

Blade Type

Straight

Retractable

No

Blade Length

60 mm

Country of Origin

United Kingdom

Product details

Heavy-Duty Fixed Blade Trimming Knife with Scabbard/Holster

Stanleys 1-10-550 Titan fixed blade knife with Scabbard has a lightweight aluminium body for ease of use and durability. The knife features brass wheel locks which securely locks the blade, making it easy to change the blade. This safety knife is suitable for heavy-duty cutting work like carpets, vinyl, plastic and leather making it ideal for carpet fitters and tradesmen.

Features and Benefits:

Enamel painted aluminium construction for strength and wear resistance
Fixed blade – extra blades stored in the handle
Strong jaw ensures secure blade clamping
Handle swivels open to change blade using wheel nut (no screwdriver required) – quick blade change
The shape of the knife has been designed to avoid scraping knuckles
Length: 175mm

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:
Is the blade retractable?
No, the safety knife features a fixed blade.

Are spare blades supplied with the knife?
3 blades are supplied with this knife

Supplied with

polypropylene scabbard/belt clip (red – retractable; yellow – fixed) plus five blades stored in the handle.

You may be interested in
RS PRO Safety Knife with Straight Blade
€ 6.71Each (Exc. Vat)
HD quick change fixed blade knife
Price on AskingEach (Exc. Vat)