Screwdriver,Magnum,instrument,
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
StanleyScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
3 mm
Blade Length
75 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Steel
Blade Finish
Polinox Treatment; Lacquer; Shot-Peened
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Screwdriver,Magnum,instrument,
1
P.O.A.
Screwdriver,Magnum,instrument,
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
StanleyScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
3 mm
Blade Length
75 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Steel
Blade Finish
Polinox Treatment; Lacquer; Shot-Peened