Technical Document
Specifications
Brand
StanleyHead Type
Hexagon
Type
Bit
Size
1/4 in
Number of Pieces
10
Material
Chrome Vanadium Steel
Model
1-68-926
Country of Origin
Vietnam
€ 22.30
€ 22.30 1 Pack of 10 (Exc. Vat)
€ 27.65
€ 27.65 1 Pack of 10 (inc. VAT)
Stanley Bit 10 Pieces, Hexagon
1
€ 22.30
€ 22.30 1 Pack of 10 (Exc. Vat)
€ 27.65
€ 27.65 1 Pack of 10 (inc. VAT)
Stanley Bit 10 Pieces, Hexagon
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StanleyHead Type
Hexagon
Type
Bit
Size
1/4 in
Number of Pieces
10
Material
Chrome Vanadium Steel
Model
1-68-926
Country of Origin
Vietnam