Stanley TLM210, 635nm Red Laser Level

RS Stock No.: 517-454Brand: StanleyManufacturers Part No.: 1-77-921
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Stanley

Levelling Accuracy

±2mm

Laser Colour

Red

Laser Wavelength

635nm

Power Source

Battery

Dimensions

135 x 55 x 34mm

Weight

150g

Height

34mm

Width

55mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Length

135mm

Model Number p

TLM210

You may be interested in

Price on Asking

Stanley TLM210, 635nm Red Laser Level

Price on Asking

Stanley TLM210, 635nm Red Laser Level

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Levelling Accuracy

±2mm

Laser Colour

Red

Laser Wavelength

635nm

Power Source

Battery

Dimensions

135 x 55 x 34mm

Weight

150g

Height

34mm

Width

55mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Length

135mm

Model Number p

TLM210

You may be interested in