Stanley Portable Aluminium Workbench, 350kg Max Load x 76cm x 102cm

RS Stock No.: 257-7105Brand: StanleyManufacturers Part No.: 1-97-475
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

Stanley

Type

Foldable Winches

Portable

Yes

Material

Aluminium

Maximum Load

350kg

Length

102cm

Width

76cm

Country of Origin

Israel

Stock information temporarily unavailable.

€ 154.00

€ 154.00 Each (Exc. Vat)

€ 187.88

€ 187.88 Each (inc. VAT)

Stanley Portable Aluminium Workbench, 350kg Max Load x 76cm x 102cm

€ 154.00

€ 154.00 Each (Exc. Vat)

€ 187.88

€ 187.88 Each (inc. VAT)

Stanley Portable Aluminium Workbench, 350kg Max Load x 76cm x 102cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Type

Foldable Winches

Portable

Yes

Material

Aluminium

Maximum Load

350kg

Length

102cm

Width

76cm

Country of Origin

Israel