Stanley DYNAGRIP 3-Piece Plier Set, 150 mm Overall

RS Stock No.: 125-2039Brand: StanleyManufacturers Part No.: STHT0-75094
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Stanley

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers

Number of Pieces

3

Material

Forged Steel

Model Number

DYNAGRIP

Overall Length

150 mm

Country of Origin

China

Product details

Stanley ComfortGrip - 3 Piece Pliers Set

Introducing an excellent set of pliers from Stanley consists of 3 high-quality pieces made from heat treated, tempered and corrosion protected carbon steel. The bi-materials handles ensure a comfortable grip to ease user fatigue in prolonged use coupled with smooth operation. The specially contoured DynaGrip handles fit perfectly in the palm. This set consisting of the most commonly used pliers is an excellent choice for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy.

Pliers are available in two set configuration options:
1252039 - Diagonal Cutting Pliers, Long Nose Pliers, Combination Pliers
1252048 - Diagonal Cutting Pliers, Groove Joint Pliers, Combination Pliers

Features and Benefits:

• Bi-material Dynagrip handle providing the comfort to use the tool and reduces hand fatigue
• Precision milled cutting edges and pivot for smooth opening and closing of the jaws
• Cutting edge high-frequency heat treated with hand ground finish for high-quality accurate cutting performance
• Combination pliers - ideal for gripping and cutting
• Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
• Hand ground, induction hardened blade for long life and high-quality accuracy
• Heat treated high chrome steel forging for long life and durability
• Interlocking joint assembly for smooth cutting
• Slimline design with a high precision finish

Typical Applications:

Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.

FAQs:

Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity. For an insulated and VDE approved option of pliers please see 136-7191.

Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.

You may be interested in
RS PRO 3-Piece Plier Set
€ 10.981 Set (Exc. Vat)
Stock information temporarily unavailable.

€ 50.50

€ 50.50 Each (Exc. Vat)

€ 61.61

€ 61.61 Each (inc. VAT)

Stanley DYNAGRIP 3-Piece Plier Set, 150 mm Overall

€ 50.50

€ 50.50 Each (Exc. Vat)

€ 61.61

€ 61.61 Each (inc. VAT)

Stanley DYNAGRIP 3-Piece Plier Set, 150 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3-Piece Plier Set
€ 10.981 Set (Exc. Vat)

Technical Document

Specifications

Brand

Stanley

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers

Number of Pieces

3

Material

Forged Steel

Model Number

DYNAGRIP

Overall Length

150 mm

Country of Origin

China

Product details

Stanley ComfortGrip - 3 Piece Pliers Set

Introducing an excellent set of pliers from Stanley consists of 3 high-quality pieces made from heat treated, tempered and corrosion protected carbon steel. The bi-materials handles ensure a comfortable grip to ease user fatigue in prolonged use coupled with smooth operation. The specially contoured DynaGrip handles fit perfectly in the palm. This set consisting of the most commonly used pliers is an excellent choice for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy.

Pliers are available in two set configuration options:
1252039 - Diagonal Cutting Pliers, Long Nose Pliers, Combination Pliers
1252048 - Diagonal Cutting Pliers, Groove Joint Pliers, Combination Pliers

Features and Benefits:

• Bi-material Dynagrip handle providing the comfort to use the tool and reduces hand fatigue
• Precision milled cutting edges and pivot for smooth opening and closing of the jaws
• Cutting edge high-frequency heat treated with hand ground finish for high-quality accurate cutting performance
• Combination pliers - ideal for gripping and cutting
• Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
• Hand ground, induction hardened blade for long life and high-quality accuracy
• Heat treated high chrome steel forging for long life and durability
• Interlocking joint assembly for smooth cutting
• Slimline design with a high precision finish

Typical Applications:

Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.

FAQs:

Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity. For an insulated and VDE approved option of pliers please see 136-7191.

Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.

You may be interested in
RS PRO 3-Piece Plier Set
€ 10.981 Set (Exc. Vat)