Starpower DG75X12T2 Single IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole

RS Stock No.: 427-725Brand: StarpowerManufacturers Part No.: DG75X12T2
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

852 W

Number of Transistors

1

Configuration

Single

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.10

€ 9.10 Each (Exc. Vat)

€ 11.28

€ 11.28 Each (inc. VAT)

Starpower DG75X12T2 Single IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole

€ 9.10

€ 9.10 Each (Exc. Vat)

€ 11.28

€ 11.28 Each (inc. VAT)

Starpower DG75X12T2 Single IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

852 W

Number of Transistors

1

Configuration

Single

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more