Tehnilised dokumendid
Spetsifikatsioonid:
Brand
StarrettRule Length
150 mm, 5-3/4in
Rule Subdivisions
0.5 mm, 1 mm, 1/32 in, 1/64 in
Päritoluriik
United Kingdom
Toote üksikasjad
Precision – Steel Frame
This 150mm/5 3/4 in. combination square is sub-divided to 1/64in. and 1mm on channel side, 1/32in. and 0.5mm on plain side.,The square head is manufactured from cast iron with precision machined 90° face and a 45° mitre face.,The head locates, slides and locks onto the rule for right angle marking, try square work and the marking and checking of 45° mitres.
€ 92,00
€ 92,00 tk (ilma käibemaksuta)
€ 112,24
€ 112,24 tk (koos käibemaksuga)
1
€ 92,00
€ 92,00 tk (ilma käibemaksuta)
€ 112,24
€ 112,24 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
StarrettRule Length
150 mm, 5-3/4in
Rule Subdivisions
0.5 mm, 1 mm, 1/32 in, 1/64 in
Päritoluriik
United Kingdom
Toote üksikasjad
Precision – Steel Frame
This 150mm/5 3/4 in. combination square is sub-divided to 1/64in. and 1mm on channel side, 1/32in. and 0.5mm on plain side.,The square head is manufactured from cast iron with precision machined 90° face and a 45° mitre face.,The head locates, slides and locks onto the rule for right angle marking, try square work and the marking and checking of 45° mitres.